FLEX CABLE - AFF20G/AF20/AFF20G
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A9BBG-2003F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A9BBG-2003F technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 20 |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A9BBG-2003F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.