AA-400-32-MK3-SUPHTR-120V RoHS Compliant: No
TE Connectivity AA-400-32-MK3-SUPHTR-120V technical specifications.
| Airflow | 5CFM |
| Color | Yellow |
| Current | 4A |
| Max Operating Temperature | 752°C |
| Min Operating Temperature | 707°C |
| Mount | Cable |
| Series | AA-400 |
| Voltage | 120V |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AA-400-32-MK3-SUPHTR-120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.