
Conn Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Sign in to ask questions about the TE Connectivity ACT94MJ35PN-3025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ACT94MJ35PN-3025 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 128 |
| Number of Ports | 1 |
| Product Length (mm) | 34.67 |
| Product Height (mm) | 58.69 |
| Product Diameter (mm) | 58.69 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TE Connectivity ACT94MJ35PN-3025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.