High Performance Cable 1Conductors 22AWG 1.4mm Bare Copper Yellow
Checking distributor stock and pricing after the page loads.
TE Connectivity ACW0219-0.35-4(NS) technical specifications.
| Type | High Performance Cable |
| Size | 22AWG |
| Maximum Outer Diameter | 1.4mm |
| Jacket Color | Yellow |
| Conductor Material | Bare Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |