High Performance Cable 1Conductors 19AWG 1.9mm Bare Copper 50V
Checking distributor stock and pricing after the page loads.
TE Connectivity ACW0219-0.75-0(BP) technical specifications.
| Type | High Performance Cable |
| Size | 19AWG |
| Maximum Outer Diameter | 1.9mm |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |