High Performance Cable 19AWG 1.9mm Bare Copper Yellow 50V Spool
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 19AWG |
| Maximum Outer Diameter | 1.9mm |
| Jacket Color | Yellow |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |