This 18AWG solid hook-up wire is made from copper and features a red color with a 2.1mm diameter. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The wire is rated for 50V AC and is available on a spool.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Spool |
| Voltage Rating (AC) | 50V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 2.1mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |