
High Performance Cable 17AWG 2.1mm Bare Copper Red 50V
Checking distributor stock and pricing after the page loads.
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Strands | 19 |
| Series | ACW |
| Voltage Rating | 50V |
| RoHS | Compliant |
