High Performance Cable 17AWG 2.1mm Bare Copper White 50V
Checking distributor stock and pricing after the page loads.
TE Connectivity ACW0219-1.00-9(S50) technical specifications.
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 19 |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.