High Performance Cable 16AWG 2.4mm Bare Copper 50V Spool
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Spool |
| Voltage Rating (AC) | 50V |
| Wire/Cable Color | Brown |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |