Checking distributor stock and pricing after the page loads.
TE Connectivity ACW0219-1.50-3(NS) technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.