Checking distributor stock and pricing after the page loads.
TE Connectivity ACW0219-1.50-5(NS) technical specifications.
| Conductor Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Voltage Rating (AC) | 50V |
| Wire/Cable Color | Green |
| RoHS | Compliant |