High Performance Cable 16AWG 2.4mm Bare Copper White 50V
Checking distributor stock and pricing after the page loads.
TE Connectivity ACW0219-1.50-9(S50) technical specifications.
| Type | High Performance Cable |
| Size | 16AWG |
| Maximum Outer Diameter | 2.4mm |
| Jacket Color | White |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 50V |