High Performance Cable 13AWG 3mm Bare Copper Black 50V
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 13AWG |
| Maximum Outer Diameter | 3mm |
| Jacket Color | Black |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |