High Performance Cable 13AWG 3mm Bare Copper Green 50V
Checking distributor stock and pricing after the page loads.
TE Connectivity ACW0219-2.50-5(S50) technical specifications.
| Length | 100m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 19 |
| Voltage Rating | 50V |
| RoHS | Compliant |