High Performance Cable 12AWG 3.7mm Bare Copper 50V Barrel
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Voltage Rating (AC) | 50V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |