Single Conductor Cable 12AWG 3.7mm Bare Copper Yellow 50VAC
Checking distributor stock and pricing after the page loads.
| Type | Single Conductor Cable |
| Size | 12AWG |
| Maximum Outer Diameter | 3.7mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Yellow |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |