Switch DIP OFF ON SPST 7 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 20 |
| Series | ADF |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |