
The ADF0804 is an 8-position SPST slide switch with a contact current rating of 100mA and a maximum voltage rating of 24V. It features a polyamide actuator with a nickel and gold plating and is lead free and RoHS compliant. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is packaged in a rail or tube format and has a terminal pitch of 2.54mm.
Sign in to ask questions about the TE Connectivity ADF0804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADF0804 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | SLIDE |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | PCB, Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADF0804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
