
Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube
Sign in to ask questions about the TE Connectivity ADP0204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADP0204 technical specifications.
| Contact Material | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADP0204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.