10-position, male pin circular connector with straight orientation and crimp termination. Features a durable aluminum body and shell, with gold-plated copper alloy contacts for reliable mating. Rated for 7.5A current and 2.3kV voltage, operating across a wide temperature range of -55°C to 200°C. This environment-resistant receptacle is designed for panel mounting with flanges and adheres to MIL-DTL-26482 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD50-12-10PX-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-12-10PX-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
