
10-position circular connector, size 12, featuring male crimp contacts with gold plating. This receptacle offers a 7.5A current rating and a 2.3kV voltage rating, designed for panel mounting with flanges. Constructed with an aluminum body and shell, it boasts a nickel shell finish and silver housing color. Operating across a wide temperature range from -55°C to 200°C, it meets MIL-DTL-26482 standards and is environment-resistant.
Sign in to ask questions about the TE Connectivity AFD50-12-10PX-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD50-12-10PX-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-12-10PX-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
