
Automotive circular connector featuring 10 male pin contacts with gold plating for superior conductivity. This straight, panel-mount receptacle boasts an aluminum body with cadmium plating and a nickel plating on the shell. Designed for harsh environments, it offers a current rating of 7.5A and a voltage rating of 2.3kV, operating reliably between -55°C and 200°C. Conforming to MIL-DTL-26482 standards, this component is ideal for demanding applications.
TE Connectivity AFD50-12-10PY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-12-10PY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.