
This 10-position circular connector features a straight, receptacle gender with male pin contacts. Constructed with an aluminum shell and body, it offers cadmium plating for durability and a nickel plating on the shell. The copper alloy contacts are gold-plated for optimal conductivity, supporting a 7.5A current rating and a 2.3kV voltage rating. Designed for panel mounting with flanges, this environment-resistant component operates within a temperature range of -55°C to 200°C and adheres to MIL-DTL-26482 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD50-12-10PZ-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-12-10PZ-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.