
This 10-contact flange mount receptacle features a current rating of 7.5A and a voltage rating of 2.3kV. The receptacle is constructed with an aluminium shell and features crimp termination. It is designed for use in environment-resistant applications and meets the military standard MIL-DTL-26482. The receptacle is available in bulk packaging and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |