
This circular receptacle connector features a size 12 aluminum shell with a nickel finish, designed for panel mounting with flanges. It accommodates 10 female crimp contacts, each rated for 7.5A and plated with gold for optimal conductivity. Operating across a wide temperature range of -55°C to 200°C, this environment-resistant connector meets MIL-DTL-26482 standards and offers a voltage rating of 2.3kV.
Sign in to ask questions about the TE Connectivity AFD50-12-10SX-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD50-12-10SX-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-12-10SX-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
