
Circular connector, size 12, featuring 10 crimp contacts with gold plating. This receptacle offers a 7.5A current rating and a 2.3kV voltage rating, operating within a -55°C to 200°C temperature range. Constructed with an aluminum body and nickel-plated shell, it meets MIL-DTL-26482 standards and is designed for panel mounting with flanges. The connector is environment-resistant and unshielded.
Sign in to ask questions about the TE Connectivity AFD50-12-10SY-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD50-12-10SY-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-12-10SY-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.