
Circular MIL Spec Connector AFD 18C 18#20 Skt Recp LC
TE Connectivity AFD50-14-18SY-6117-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-14-18SY-6117-LC to view detailed technical specifications.
No datasheet is available for this part.