
26-position circular connector, straight orientation, panel mount receptacle with a straight body. Features a 7.5A contact current rating and 2.3kV voltage rating. Constructed with an aluminum shell and silicone insulation, it offers a wide operating temperature range from -55°C to 175°C. This connector system is designed for cable-to-panel applications, utilizing crimp termination for 24AWG wire.
TE Connectivity AFD50-16-26PN-6117 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Color | Green |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Length | 35.68mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Signal Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-16-26PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
