
26-position circular connector featuring male crimp pin contacts with gold plating for superior conductivity. This receptacle-style connector offers a 7.5A current rating and a 2.3kV voltage rating, designed for panel mounting with flanges. Constructed with an aluminum shell and body, it boasts a green housing and a cadmium shell finish, operating reliably between -55°C and 175°C. Meeting MIL-DTL-26482 standards, this environment-resistant connector utilizes copper contacts and is suitable for crimp termination.
TE Connectivity AFD50-16-26PN-6139 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-16-26PN-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.