
This 26-position crimp terminal circular connector features a 16mm shell size and is rated for 2.3kV and 7.5A. It is constructed with an aluminium shell and has a gold-plated crimp contact. The connector is designed for panel and flange mounting and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and is part of the MIL-C-26482 G Series II, AFD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD50-16-26PN-6233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD50-16-26PN-6233 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-16-26PN-6233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.