This 30-position circular connector features a 7.5A current rating and 2.3kV voltage rating, with a crimp termination and aluminium shell and body. It is made from copper alloy contacts with gold plating and has a nickel plating on the shell. The connector is not RoHS compliant and is made to the MIL-DTL-26482 military standard.
Sign in to ask questions about the TE Connectivity AFD50-18-30PX-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD50-18-30PX-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-18-30PX-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.