
This 30-position receptacle connector features a current rating of 7.5A and a voltage rating of 2.3kV. It has an 18mm aluminium shell and is made with a copper alloy contact material with gold plating. The connector is terminated with a crimp connection and is plated with nickel. It meets the military standard MIL-DTL-26482 and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity AFD50-18-30SW-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD50-18-30SW-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-18-30SW-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
