
Environmentally resistant circular connector, receptacle gender, featuring 16 male crimp contacts made of gold-plated copper alloy. This connector boasts an aluminium body with electroless nickel plating, a silver housing, and a panel mount design with flanges. Rated for 7.5A current and 2.3kV voltage, it operates across a wide temperature range of -55°C to 200°C, adhering to MIL-DTL-26482 standards.
Sign in to ask questions about the TE Connectivity AFD50-20-16PW-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD50-20-16PW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-16PW-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.