39-position straight receptacle circular connector with male copper alloy contacts featuring gold plating for mating. This panel-mount connector, with a shell size of 20, is constructed from aluminum with a cadmium shell finish and nickel plating. It offers a 7.5A current rating and a 2.3kV voltage rating, operating within a temperature range of -55°C to 200°C. Designed for automotive applications, it meets MIL-DTL-26482 standards and is environment-resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD50-20-39PW-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-39PW-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.