39-position circular connector with male pin contacts, featuring crimp termination and a flange mount design. This receptacle offers a 7.5A current rating and a 2.3kV voltage rating, operating within a temperature range of -55°C to 175°C. Constructed with an aluminum body and shell, it boasts cadmium plating and gold-plated copper alloy contacts for enhanced conductivity and durability. Designed for automotive applications and meeting MIL-DTL-26482 standards, this environment-resistant connector is unshielded and presented in bulk packaging.
Sign in to ask questions about the TE Connectivity AFD50-20-39PX-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD50-20-39PX-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-39PX-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.