39-position circular receptacle connector featuring crimp termination and a flange mount for panel installation. Constructed with an aluminum body and shell, plated in cadmium for environmental resistance. Contacts are copper alloy with gold plating, rated for 7.5A current and 2.3kV voltage. Operating temperature range spans -55°C to 175°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD50-20-39SW-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-39SW-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.