39-position circular receptacle connector with straight orientation and panel flange mount. Features a durable aluminum shell and body, with copper alloy contacts plated in gold for optimal conductivity. Rated for 13A current and 2.3kV voltage, operating across a wide temperature range of -55°C to 200°C. This MIL-DTL-26482 compliant component is designed for automotive applications and offers environment resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD50-20-39SZ-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-39SZ-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
