41-position straight circular connector with male contacts, featuring a gold-plated copper alloy construction and a 7.5A current rating. This receptacle offers a 2.3kV voltage rating and a robust aluminum shell with cadmium plating, conforming to MIL-DTL-26482 standards. Designed for flange mounting with crimp termination, it is suitable for automotive applications.
TE Connectivity AFD50-20-41PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 37.21mm |
| Military Standard | MIL-DTL-26482 |
| Mount | Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-20-41PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
