
This environment-resistant circular receptacle features 41 female contacts with gold-plated copper alloy construction, rated for 13A and 2.3kV. Designed for straight orientation and panel mounting with flanges, it boasts an aluminum shell with cadmium plating and a nickel plating finish. Operating across a wide temperature range of -55°C to 200°C, this connector adheres to MIL-DTL-26482 standards and is part of the MIL-C-26482 G Series II, AFD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD50-22-41SY-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-41SY-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.