
This circular connector, designed for general applications, features a robust aluminum body and shell with a nickel finish. It offers 55 male crimp contacts with gold plating, rated for 7.5A current and 2.3kV voltage. Operating across a wide temperature range of -55°C to 200°C, this receptacle-style connector is environment-resistant and meets MIL-DTL-26482 standards. Mounting is achieved via panel or flanges, and the shell size is 22.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD50-22-55PW-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-55PW-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
