
This 55-position flange mount receptacle features an aluminium shell with nickel plating and a current rating of 7.5A. It is rated for a voltage of 2.3kV and is designed for crimp termination. The receptacle is made from aluminium with an electroless nickel plating on the body and gold plating on the contacts. It is rated for use in environments resistant to various conditions and is compliant with the MIL-DTL-26482 military standard.
TE Connectivity AFD50-22-55SN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-55SN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.