55-position straight circular receptacle with female copper alloy contacts plated in gold. This environment-resistant connector features an aluminum shell with cadmium plating and a nickel finish, designed for panel mounting with flanges. Operating across a temperature range of -55°C to 200°C, it supports a 7.5A current rating and a 2.3kV voltage rating, adhering to MIL-DTL-26482 standards. Termination is via crimp.
TE Connectivity AFD50-22-55SX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-22-55SX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.