This straight, panel-mount circular connector features 61 female socket contacts made from copper alloy with gold plating for superior conductivity. The aluminum shell, finished with cadmium and nickel, offers environmental resistance and a shell size of 24. Rated for 7.5A and 2.3kV, it operates across a wide temperature range of -55°C to 200°C, adhering to MIL-DTL-26482 G Series II standards.
TE Connectivity AFD50-24-61SW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD50-24-61SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.