Circular connector, male pin contacts, 10 positions, 10 contacts, Crimp termination, Copper Alloy contacts with Gold plating. Features an Aluminium body with Cadmium plating, rated for 7.5A current and 2.3kV voltage. Designed for cable mounting, free hanging, with a green housing and a maximum operating temperature of 175°C. Compliant with MIL-DTL-26482 standards, offering environment resistance.
TE Connectivity AFD51-12-10PX-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
No datasheet is available for this part.