
10-position, male circular connector, size 12, featuring gold-plated circular crimp contacts. This receptacle offers a 7.5A current rating and a 2.3kV voltage rating, with an operating temperature range of -55°C to 200°C. Constructed with an aluminum body and nickel-plated shell, it is designed for free-hanging mounting and meets MIL-DTL-26482 military standards. The connector is environment-resistant and unshielded.
Sign in to ask questions about the TE Connectivity AFD51-12-10PZ-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-12-10PZ-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-10PZ-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.