
10-position circular connector with female crimp contacts, featuring a 7.5A current rating and 2.3kV voltage rating. This receptacle-style connector is designed for cable mounting and offers a robust aluminium body with cadmium plating, suitable for operating temperatures from -55°C to 175°C. It adheres to MIL-DTL-26482 standards and includes gold-plated copper alloy contacts for reliable connectivity. The green housing and nickel plating contribute to its environment-resistant design.
Sign in to ask questions about the TE Connectivity AFD51-12-10SN-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-12-10SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-10SN-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
