
General purpose circular connector, receptacle gender, featuring 10 female crimp contacts made of gold-plated copper alloy. This MIL-DTL-26482 Series II equivalent connector offers a 7.5A current rating and a 2.3kV voltage rating. The aluminium body and shell, with black housing and anodized finish, provide environment resistance. Operating across a wide temperature range of -55°C to 200°C, this free-hanging connector is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity AFD51-12-10SN-6232 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
No datasheet is available for this part.