
10-position circular receptacle, size 12, featuring female crimp contacts with gold plating. This general-purpose connector boasts an aluminium body and housing, finished in nickel, with a silver exterior. Rated for 7.5A and 2.3kV, it operates across a wide temperature range of -55°C to 200°C and adheres to MIL-DTL-26482 standards. The free-hanging mount design is environment-resistant and unshielded.
Sign in to ask questions about the TE Connectivity AFD51-12-10SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-12-10SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-10SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.