Circular connector, receptacle gender, featuring 10 positions with 10 female crimp contacts. Constructed with an aluminum body and shell, plated in cadmium and nickel, offering environmental resistance. Contacts are copper alloy with gold plating, rated for 7.5A current and 2.3kV voltage. Operating temperature range spans -55°C to 175°C, with a MIL-DTL-26482 military standard compliance. This free-hanging, unshielded connector is designed for cable mounting.
Sign in to ask questions about the TE Connectivity AFD51-12-10SX-6117-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AFD51-12-10SX-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD51-12-10SX-6117-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.